
The ADJ46012 is a power relay from Panasonic with a non-latching coil type and a maximum operating temperature of 70°C. It has a maximum current rating of 16A and a maximum voltage rating of 250V AC. The relay is available in a through-hole package and is RoHS compliant. It has a power consumption of 250mW and a life expectancy of 100000 hours. The relay is suitable for power applications and is available in a packaging of 100 units per rail or tube.
Sign in to ask questions about the Panasonic ADJ46012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ46012 technical specifications.
| Application(s) | POWER |
| Coil Current | 20.83mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver, Gold |
| Depth | 13mm |
| Height | 16.5mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB, Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ46012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
