
The ADJ46024 is a 24V non-latching relay with a coil current of 10.4mA and a coil resistance of 2.304kΩ. It has a maximum current rating of 16A and a maximum operating temperature of 70°C. The relay is available in a through-hole package and is RoHS compliant. It can be mounted through a hole and has a power consumption of 250mW. The ADJ46024 is suitable for use in a variety of applications where a reliable and efficient relay is required.
Sign in to ask questions about the Panasonic ADJ46024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ46024 technical specifications.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ46024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
