
The ADJ51005 is a DPDT electromechanical relay with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a latching coil type with a resistance of 167R and a voltage of 5V DC. The relay is RoHS compliant and has a power consumption of 150mW. It is available in a package quantity of 100 and is packaged in rail/Tube. The relay operates within a temperature range of -40°C to 70°C and is suitable for through hole mounting.
Sign in to ask questions about the Panasonic ADJ51005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ51005 technical specifications.
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Type | Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ51005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
