The Panasonic ADJ51048 is a latching relay with a DPDT configuration, rated for 48V DC and 16A. It has a power consumption of 150mW and is available in a through-hole package. The relay operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It is packaged in quantities of 100 in rail or tube packaging.
Sign in to ask questions about the Panasonic ADJ51048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ51048 technical specifications.
| Coil Current | 3.125mA |
| Coil Resistance | 15.36kR |
| Coil Type | Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ51048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
