
The ADJ52012 is a 12V latching relay with a maximum current rating of 16A and a maximum voltage rating of 250V. It operates within a temperature range of -40°C to 70°C. The relay has a coil power consumption of 150mW and is available in a through-hole package. It is RoHS compliant and packaged in a rail/tube configuration with 100 units per package.
Sign in to ask questions about the Panasonic ADJ52012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ52012 technical specifications.
| Application(s) | POWER |
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver, Gold |
| Depth | 13mm |
| Height | 16.5mm |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB, Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ52012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
