
DPDT power relay featuring a 5VDC dual-coil latching mechanism with 50mA coil current and 100 Ohm resistance. Offers a 16A maximum contact current rating with a 10A continuous rating, utilizing tin, gold, and silver contact materials. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and supports up to 250VAC. Dimensions are 29x13x16.5mm with a 20ms operate and release time.
Panasonic ADJ54005 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Height | 16.5mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 14g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ54005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
