This DPDT electromechanical relay features a 12VDC coil voltage and 21mA coil current. The relay has a contact form of 2 Form C and a maximum pick-up voltage of 8.4VDC. It can switch up to 2.5kVA with a maximum switching current of 10A and a maximum switching voltage of 250VAC. The relay is constructed with a non-latching design and has a operate time of 20ms. It is rated for operation between -40°C and 70°C.
Panasonic ADJ54012J technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 21mA |
| Coil Resistance | 576Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 8.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.