
The ADJ55024 is a non-latching relay coil from Panasonic with a coil current of 10.4mA and a coil resistance of 2.304kR. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay coil is designed for use with a 24V DC voltage and has a maximum voltage rating of 250V AC. It is available in a through-hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ADJ55024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ55024 technical specifications.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ55024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
