
DPDT power relay featuring a 12VDC coil voltage and 16A contact current rating. This through-hole mount relay offers a 250VAC voltage rating and operates within a -40°C to 70°C temperature range. With a coil power of 250mW and 10ms operate time, it provides 100,000 hours of electrical life. Contact material includes Tin, Silver, and Gold, with termination via PC pins.
Sign in to ask questions about the Panasonic ADJ56012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ56012 technical specifications.
| Application(s) | POWER |
| Coil Current | 20.83mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Gold |
| Depth | 13mm |
| Height | 16.5mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ56012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
