
DPDT power relay featuring a 24VDC coil with 10.4mA coil current and 250mW power consumption. Offers a 16A maximum contact current rating with a 10A continuous rating, utilizing Tin, Gold, and Silver contact material. Designed for through-hole PCB mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and boasts a 20ms operate and release time. Dimensions are 29x13x16.5mm, with a 100,000-hour electrical life.
Sign in to ask questions about the Panasonic ADJ56024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ56024 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.4mA |
| Coil Power | 250mW |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Depth | 13mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ56024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
