
The ADJ56048 is a DPDT electromechanical relay with a 48V DC coil voltage rating and a maximum current rating of 16A. It has a maximum voltage rating of 250V AC and operates within a temperature range of -40°C to 70°C. The relay is packaged in a through-hole package and is available in quantities of 100. It is compliant with RoHS regulations and has a power consumption of 250mW.
Sign in to ask questions about the Panasonic ADJ56048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ56048 technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 9.216kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ56048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
