
The ADJ61005 is a DPST electromechanical relay with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a latching coil with a resistance of 167R and a voltage of 5V DC. The relay is RoHS compliant and has a power consumption of 150mW. It is available in a package quantity of 100 and is packaged in rail/Tube. The operating temperature range is from -40°C to 70°C.
Panasonic ADJ61005 technical specifications.
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Type | Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ61005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
