
The Panasonic ADJ61012 is a 12V latching relay with a coil current of 12.5mA and a coil resistance of 960R. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum current of 16A and a maximum voltage rating of 250V AC. It is packaged in a through hole package and is available in quantities of 100. The relay is RoHS compliant and has a power consumption of 150mW.
Sign in to ask questions about the Panasonic ADJ61012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ61012 technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Type | Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ61012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
