
The ADJ61048 is a 16A power relay with a latching coil and a maximum operating temperature of 70°C. It has a maximum voltage rating of 250V AC and a power consumption of 150mW. The relay is available in a through-hole package and is compliant with RoHS regulations. It is suitable for use in applications where a high current rating is required, such as in industrial control systems. The relay has a throw configuration of DPST and is available in a package quantity of 100.
Sign in to ask questions about the Panasonic ADJ61048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ61048 technical specifications.
| Coil Current | 3.125mA |
| Coil Resistance | 15.36kR |
| Coil Type | Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ61048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
