
This Panasonic electromechanical relay features a dual coil latching design with a maximum current rating of 16A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -40°C to 70°C and consumes 250mW of power. It is available in a through-hole package and is compliant with RoHS regulations. The relay is suitable for use in a variety of applications, including industrial control and automation systems.
Sign in to ask questions about the Panasonic ADJ64024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ64024 technical specifications.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ64024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
