
The ADJ65024 is a 24V non-latching relay with a coil current of 10.4mA and a maximum current rating of 16A. It features a through hole package and operates within a temperature range of -40°C to 70°C. The relay is RoHS compliant and has a power consumption of 250mW. It is available in packaging quantities of 100 units per rail or tube.
Sign in to ask questions about the Panasonic ADJ65024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ65024 technical specifications.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ65024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
