
The ADJ65048 is a through-hole mounted electromechanical relay with a non-latching coil and a maximum operating temperature of 70°C. It has a maximum current rating of 16A and a maximum voltage rating of 250V AC. The relay is RoHS compliant and has a power consumption of 250mW. It is available in a package quantity of 100 and packaged in a rail/tube format.
Sign in to ask questions about the Panasonic ADJ65048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ65048 technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 9.216kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ65048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
