
This Panasonic electromechanical relay features a non-latching coil with a resistance of 144 ohms and a voltage rating of 6V DC. It has a maximum current rating of 16A and a maximum operating temperature of 70°C. The relay is RoHS compliant and available in a package quantity of 100, packaged in rail or tube form. It can be mounted through a hole and has a power consumption of 250mW.
Sign in to ask questions about the Panasonic ADJ75006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ75006 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ75006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
