
The ADJ76048 is a DPST electromechanical relay from Panasonic with a 48V non-latching coil and a maximum current rating of 16A. It has a maximum voltage rating of 250V AC and operates within a temperature range of -40°C to 70°C. The relay is packaged in a through-hole package quantity of 100 and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ADJ76048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ76048 technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 9.216kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ76048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
