This Panasonic electromechanical relay features a latching single coil design with a contact arrangement of SPST-NO and a contact form of 1 Form A. It has a DC coil voltage of 5V and a coil current of 200mA with a coil resistance of 25 ohms. The relay has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 3.75VDC. It can handle a maximum switching voltage of 480V and a maximum switching current of 50A with a maximum switching power of 13.85kVA. The relay is mounted through a hole and has a termination style of PC pin with 5 terminals. It has a relay construction of latching single coil and an operate time of 20ms. The relay does not have a coil suppression diode or a push-to-test button. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ADJH21005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJH21005 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 200mA |
| Coil Resistance | 25Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 480V |
| Maximum Switching Current | 50A |
| Maximum Switching Power | 13.85kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Latching Single Coil |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ADJH21005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.