SPST-NO power relay featuring a 12VDC coil with 166.7mA current and 72 Ohm resistance. This through-hole mounted relay offers a maximum switching capacity of 50A at 480VAC, with a 13.85kVA power rating. It includes a latching double coil construction and a 20ms operate time, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Panasonic ADJH23012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJH23012 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 166.7mA |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 9VDC |
| Maximum AC Switching Voltage | 480V |
| Maximum Switching Current | 50A |
| Maximum Switching Power | 13.85kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Latching Double Coil |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ADJH23012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.