Sign in to ask questions about the Panasonic ADP41320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP41320 technical specifications.
| Accuracy | 0.3% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 14.21PSI |
| Operating Pressure | 7.11PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP41320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
