
The ADP41A23 pressure sensor from Panasonic is a DIP-packaged Wheatstone bridge output sensor with an accuracy of 0.3%. It operates within a temperature range of -5°C to 50°C and is compliant with RoHS regulations. The sensor is available in a rail/Tube packaging with 100 units per package, and features a barbless port style and vented gauge pressure type.
Sign in to ask questions about the Panasonic ADP41A23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP41A23 technical specifications.
| Accuracy | 0.3% |
| Package/Case | DIP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Max Pressure | 11.6PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP41A23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
