
The ADP42010 is a pressure sensor with a wheatstone bridge output type, offering 0.7% accuracy. It is packaged in a DIP package and is available in quantities of 100. The sensor operates within a temperature range of -20°C to 100°C and is RoHS compliant. The nominal supply current is 1.5mA, and the operating pressure is 0.71PSI.
Sign in to ask questions about the Panasonic ADP42010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP42010 technical specifications.
| Accuracy | 0.7% |
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 1.42PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 0.71PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP42010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
