
The PS-A Series Pressure Sensor from Panasonic has an accuracy of 1.25%. It is packaged in a DIP-6 package and has a nominal supply current of 10mA. The sensor operates within a temperature range of 0°C to 60°C and is RoHS compliant. It is designed to measure pressure and has a DC rated voltage of 5V.
Sign in to ask questions about the Panasonic ADP5110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP5110 technical specifications.
| Accuracy | 1.25% |
| Package/Case | DIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -29.01PSI |
| Nominal Supply Current | 10mA |
| Operating Pressure | -14.5PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PS-A |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
