
This pressure sensor from Panasonic features an accuracy of 1.25% and operates within a temperature range of 0°C to 60°C. It is available in a DIP package, suitable for through-hole mounting, and is compliant with RoHS regulations. The device has a nominal supply current of 10mA and a DC rated voltage of 5V. It is not Reach SVHC compliant.
Sign in to ask questions about the Panasonic ADP5121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP5121 technical specifications.
| Accuracy | 1.25% |
| Package/Case | DIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 7.25PSI |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Operating Pressure | 3.63PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PS-A |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
