
The ADP5150 is a pressure sensor from Panasonic with an accuracy of 1.25%. It operates within a temperature range of -10°C to 60°C and has a nominal supply current of 10mA. The device is supplied with a 5V operating voltage and features a 4.5V output voltage. It is available in a DIP package and is RoHS compliant.
Sign in to ask questions about the Panasonic ADP5150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP5150 technical specifications.
| Accuracy | 1.25% |
| Package/Case | DIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 58.02PSI |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Operating Pressure | 29.01PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
