Panasonic ADP5151 technical specifications.
| Accuracy | 1.25% |
| Package/Case | DIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 58.02PSI |
| Nominal Supply Current | 10mA |
| Operating Pressure | 29.01PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
