
The PS-A Series Pressure Sensor from Panasonic features an accuracy of 1.25% and operates within a temperature range of -5°C to 50°C. It is available in a DIP package, suitable for through-hole mounting on a PCB. The sensor is RoHS compliant and has a nominal supply current of 10mA. It is designed to provide an analog voltage output of 4.5V and is suitable for use in a variety of applications.
Panasonic ADP51B61 technical specifications.
| Accuracy | 1.25% |
| Package/Case | DIP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Max Pressure | 1.74PSI |
| Mount | Through Hole, PCB |
| Nominal Supply Current | 10mA |
| Operating Pressure | 0.87PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PS-A |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP51B61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
