
The ADP5210 is a pressure sensor with a vented gauge configuration, offering an output voltage of 4.55V and an accuracy of 1.5%. This surface-mount device operates within a temperature range of -10°C to 60°C and is compliant with RoHS regulations. It is available in a package quantity of 100, packaged in rail/Tube, and features a gull wing termination style.
Sign in to ask questions about the Panasonic ADP5210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP5210 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -29.01PSI |
| Mount | Surface Mount |
| Operating Pressure | -14.5PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 4.55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | PS-A |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
