
The ADP5211 is a pressure sensor with a Wheatstone bridge output type and an operating temperature range of -10°C to 60°C. It is available in a surface mount package and is RoHS compliant. The sensor is a vented gauge type with a barbless port style and a gull wing termination. It is part of the PS-A series and is packaged in a rail or tube format with 100 pieces per package.
Sign in to ask questions about the Panasonic ADP5211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP5211 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -29.01PSI |
| Mount | Surface Mount |
| Operating Pressure | -14.5PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 4.55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | PS-A |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
