Sign in to ask questions about the Panasonic ADP5230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP5230 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 4.55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
