
The PS-A Series Pressure Sensor from Panasonic is a surface mount device with a Wheatstone bridge output. It operates within a temperature range of -10°C to 60°C and is RoHS compliant. This pressure sensor features a 4.55V output voltage and an accuracy of 1.5%. It is available in a package quantity of 100 and comes in a rail/Tube packaging style.
Sign in to ask questions about the Panasonic ADP5250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP5250 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 58.02PSI |
| Mount | Surface Mount |
| Operating Pressure | 29.01PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 4.55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | PS-A |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
