The Panasonic ADP5251L01 is a pressure sensor with a gage type pressure range of 0 to 200kPa. It operates over a supply voltage of 4.75 to 5.25V and has an accuracy of ±1.25%. The device is designed to function within a temperature range of -10 to 60°C. It is suitable for use in air media and is a board mount device.
Panasonic ADP5251L01 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 200kPa |
| Maximum Overload Pressure | 200kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±1.25% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.