
The ADP5271 is an analog voltage pressure sensor from Panasonic, offering an accuracy of 1.25%. It is designed for surface-mount applications, with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The sensor is RoHS compliant and features a gull wing termination style. It is available in a 50-piece rail/tube packaging configuration.
Sign in to ask questions about the Panasonic ADP5271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP5271 technical specifications.
| Accuracy | 1.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
