Sign in to ask questions about the Panasonic ADPW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADPW11 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 50.76PSI |
| Operating Pressure | 7.11PSI |
| Output Type | Analog Voltage |
| Pressure Type | Compound |
| RoHS Compliant | No |
| Series | PS-A |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ADPW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.