
The ADQ13Q009 is a general purpose electromechanical relay with a single coil and SPST throw configuration. It can handle a maximum current rating of 30A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -40°C to 65°C and has a power consumption of 500mW. It is available in a through hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ADQ13Q009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADQ13Q009 technical specifications.
| Coil Current | 55.6mA |
| Coil Resistance | 162R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQ13Q009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
