
SPST-NO power relay featuring a 24VDC dual coil with 41.7mA coil current and 576 Ohm resistance. Rated for 30A contact current with tin/silver contacts, it supports up to 250VAC. This general-purpose relay offers 20ms operate and release times, operates within a -40°C to 65°C temperature range, and mounts via through-hole termination. Dimensions are 38x29x17.3mm, with a weight of 35g.
Sign in to ask questions about the Panasonic ADQ23Q024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADQ23Q024 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 576R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Height | 17.3mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 35g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQ23Q024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
