
General purpose electromechanical relay featuring SPST (Single Pole Single Throw) contact configuration. Dual coil latching mechanism operates with a 4.5VDC coil voltage and 221.7mA coil current, consuming 1W. Contact rating supports up to 30A AC at 250V AC, with tin/silver contact material. Through-hole mounting with PC pin termination, operating temperature range of -40°C to 85°C, and 20ms operate/release times.
Sign in to ask questions about the Panasonic ADQ23Q04H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADQ23Q04H technical specifications.
| Coil Current | 221.7mA |
| Coil Resistance | 20.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 29mm |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQ23Q04H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
