
12VDC Power Relay, SPST-NO, featuring a 60A contact current rating and Silver/Cadmium contact material. This general-purpose relay offers a 250VAC maximum voltage rating and operates within a -40°C to 70°C temperature range. It utilizes a single-coil latching mechanism with a 288 Ohm coil resistance and 41.7mA coil current. Mounting is via through-hole termination with PC pins, and the component has a 20ms operate and release time.
Sign in to ask questions about the Panasonic ADQM16012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADQM16012 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 288R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Consumption | 500mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQM |
| Switching Current | 60A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQM16012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
