
Power relay featuring a 24VDC coil with 20.8mA current, 500mW power consumption, and 1.15kΩ resistance. This single-coil, latching relay offers a SPST-NO contact configuration with a 60A current rating and Silver/Cadmium contact material. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and boasts a 250V AC maximum voltage rating. RoHS compliant and lead-free, this general-purpose relay has a 20ms operate and release time.
Sign in to ask questions about the Panasonic ADQM16024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADQM16024 technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.15kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 60A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQM |
| Switching Current | 60A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQM16024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
