
The ADQM1604H is a general purpose power relay with a max current rating of 60A and a max voltage rating of 250V. It has a latching, single coil design with a coil current of 111mA and a coil resistance of 40.5 ohms. The relay is RoHS compliant and has a power consumption of 500mW. It operates within a temperature range of -40°C to 70°C and has a switching current of 60A.
Sign in to ask questions about the Panasonic ADQM1604H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADQM1604H technical specifications.
| Coil Current | 111mA |
| Coil Resistance | 40.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 60A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQM |
| Switching Current | 60A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQM1604H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
