Sign in to ask questions about the Panasonic ADQM26006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADQM26006 technical specifications.
| Coil Current | 166.7mA |
| Coil Resistance | 36R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| RoHS Compliant | Yes |
| Switching Current | 60A |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQM26006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
