
General purpose electromechanical relay featuring SPST switching configuration with a 60A contact current rating. This latching, dual-coil DC input relay operates on a 24VDC coil voltage, drawing 41.7mA with a coil resistance of 576 Ohms and 1000mW power consumption. It offers AC output up to 250V and is designed for through-hole mounting with straight PC pin termination. Operating within a temperature range of -40°C to 70°C, this RoHS compliant component has an operate and release time of 20ms.
Sign in to ask questions about the Panasonic ADQM26024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADQM26024 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 576R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 60A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQM |
| Switching Current | 60A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQM26024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
