
High-power electromechanical relay featuring a 60A contact current rating and 250V AC maximum voltage. This SPST-NO general-purpose relay operates on a 4.5VDC dual-coil latching mechanism, consuming 1W of power with a coil current of 221.7mA and 20.3Ω resistance. It offers a quick 20ms operate and release time, with a silver-cadmium contact material. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic ADQM2604H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADQM2604H technical specifications.
| Coil Current | 221.7mA |
| Coil Power | 1W |
| Coil Resistance | 20.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 60A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQM |
| Switching Current | 60A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQM2604H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
