
General purpose electromechanical relay featuring a 1 Form A (SPST) contact configuration with an 8A contact current rating and 250V AC maximum voltage rating. This DC input relay operates on a 3.3VDC coil voltage with 200mW coil power and 66.7mA coil current. Designed for through-hole PCB mounting, it offers a 15ms operate and release time and a contact material of Tin/Silver. The relay is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Panasonic ADW1103TW technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ADW1 |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Weight | 8g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1103TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
