
General purpose electromechanical relay featuring a 1 Form A (SPST) contact configuration. Coil specifications include 5VDC input, 40mA current, 200mW power consumption, and 125 Ohm resistance. Contacts are rated for 8A AC at 250V, with Tin/Silver material. Mounting is via through-hole PCB termination. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Panasonic ADW1105TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADW1105TW technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ADW1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1105TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
