
General purpose electromechanical relay featuring SPST configuration and latching functionality. Coil operates at 5VDC with 40mA current and 200mW power consumption. Contact rating supports up to 8A AC switching at 250VAC, with tin/silver contact material. Through-hole termination and a compact 24mm x 10mm x 18.8mm form factor. Operates within a -40°C to 85°C temperature range.
Panasonic ADW1105W technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | DW-H |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1105W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
