
SPST-NO power relay featuring a 6VDC coil voltage and 8A contact current rating. Designed for general purpose applications, this through-hole mount relay offers a 250VAC maximum voltage rating and operates within a -40°C to 85°C temperature range. Key specifications include a 200mW coil power, 180Ω coil resistance, and 33.3mA coil current. The relay boasts a 15ms operate and release time, with a contact material of tin and silver.
Sign in to ask questions about the Panasonic ADW1106TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADW1106TW technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ADW1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1106TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
