
SPST-NO power relay with a 6VDC coil voltage and 8A contact current rating. Features a single coil latching mechanism, 180 Ohm coil resistance, and 33.3mA coil current. Contact material is Tin/Silver, with a maximum AC voltage rating of 250V. Operate and release times are 15ms, with an operating temperature range of -40°C to 85°C. Dimensions are 24x10x18.8mm, with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ADW1106W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 200mW |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | DW-H |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1106W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
